MA120 | Extech

TRMS AC/DC mini clamp meter MA120, 200 A (DC), 200 A (AC), opening 18 mm, CAT II 600 V, CAT III 300 V

Order No.: 22K0868
EAN: 4099891457297
MPN:
MA120
Series: MA
MA120 Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
114.9659 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.97 € *
Price list
Quantity
Price per unit*
1 pcs.
114.9659 €
5 pcs.
103.4705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Clamp Meter, MA120, extech

The MA120 is a 200 Amp AC/DC mini clamp meter with built-in AC voltage detector and built in LED flashlight. The meter measures Frequency up to 1 kHz with 0.01Hz resolution, auto ranges with auto power off and data hold functions. Complete with a year warranty, 2 AAA batteries and soft case.

Features

  • Measures 200A AC Current up to 100mA resolution
  • 3% basic ACA accuracy
  • 0.7" (18mm) jaw opening; 300MCM cable size
  • 2000 count LCD display
  • Non-contact AC Voltage detector (120/240VAC, 50/60Hz) via clamp tip
  • Built-in white LED flashlight
  • Measures Frequency up to 1kHz with 0.01Hz resolution
  • Autoranging with Auto Power Off and Data hold function
Technical specifications
TRMS possible Yes
max. measured value (frequency) 1 kHz
max. measured current value (AC) 200 A
max. measured current value (DC) 200 A
min. Measured value (frequency) 0.01 Hz
Product type AC/DC Mini-Zangenmessgerät
Surge voltage category CAT II 600 V, CAT III 300 V
Pliers opening 18 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes