MA1500 | Extech

TRMS AC/DC clamp meter MA1500, 1500 A (DC), 1500 A (AC), 1000 V (DC), 750 V (AC), opening 52 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0869
EAN: 4099891457303
MPN:
MA1500
Series: MA
MA1500 Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
280.8400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
280.84 € *
Price list
Quantity
Price per unit*
1 pcs.
280.8400 €
5 pcs.
252.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, MA1500, extech

For quick verification of the presence of live wires before testing plus True RMS and current ranges of 400A and 1500A

Features

  • True RMS value for accurate measurements of non-sinusoidal waveforms
  • Built-in non-contact voltage detector with LED alarm
  • Includes multimeter functions
  • Relative mode for capacity zero and offset adjustment
Technical specifications
TRMS possible Yes
max. measured value (frequency) 40 MHz
max. measured current value (AC) 1500 A
max. measured current value (DC) 1500 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
Product type AC/DC-Zangenmessgerät
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 52 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes