MA440 | Extech
TRMS AC clamp meter MA440, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.6630 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.66 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6630 €
5 pcs.
61.7967 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp Meter, MA440, extech
Three models to choose from, with or without True RMS and AC or AC/DC power functions. Choose a True RMS model for accurate measurements of non-sinusoidal waveforms, a DC current model for automotive applications, or a Type K model when applications require temperature measurements. The MA440 Series encoders are fully equipped with multimeter functions and integrated non-contact voltage detector (NCV) to meet your application requirements!
Features
- 30 mm (1.2") jaw size fits conductors up to 500 MCM
- Built-in contactless voltage detector (NCV)
- Large LCD display with backlight
- The functions include: NCV, AC/DC voltage, AC current, resistance, capacity, frequency, diode test, continuity
- Relative mode for capacity, data storage, automatic switch-off and low battery indicator
- Komplett mit Messleitungen, drei AAA-Batterien und Beutel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ | |
| min. Measured value (frequency) | 0.01 Hz | |
| max. measured value (frequency) | 1 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |