MA445 | Extech

TRMS AC/DC clamp meter MA445, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 22K0876
EAN: 4099891457372
MPN:
MA445
Series: MA
MA445 Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
113.5617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.56 € *
Price list
Quantity
Price per unit*
1 pcs.
113.5617 €
5 pcs.
102.2091 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, MA445, extech

Three models to choose from, with or without True RMS and AC or AC/DC Current functions. Choose True RMS model for accurate readings of non-sinusoidal waveforms, model with DC Current function for automotive applications, or model with Type K function when applications require Temperature measurements. The MA440 Series meters are fully loaded with multimeter functions and built-in non-contact voltage (NCV) detector to meet your application needs!

Features

  • True RMS feature for accurate readings regardless of waveforms
  • 1.2" (30mm) jaw size fits conductors up to 500MCM
  • Built-In Non-Contact Voltage Detector (NCV)
  • Large backlit LCD display and built-in Flashlight
  • Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Type-K Temperature, Diode Test, Continuity
  • Relative mode for Capacitance, DC Zero and Offset Adjustment, Data Hold, Max/Min, Auto Power Off and Low Battery Indicator
  • Complete with test leads, three AAA batteries, general purpose Type K temperature probe and pouch
Technical specifications
TRMS possible Yes
max. measured value (frequency) 1 MHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
Product type AC/DC-Zangenmessgerät
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes