PQ2071 | Extech

TRMS AC power clamp meter PQ2071, 1000 A (AC), 750 V (AC), opening 55 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0887
EAN: 4099891457440
MPN:
PQ2071
Series: PQ
PQ2071 Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
267.4763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
267.48 € *
Price list
Quantity
Price per unit*
1 pcs.
267.4763 €
5 pcs.
240.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Clamp Meter, PQ2071, extech

The PQ2071 is a 1-/3-Phase 1000 Amp True RMS AC Power Clamp Meter. Extech's multifunctional PQ2071 Power Clamp meter operates as a True RMS Clamp Meter, Power Meter, Multimeter, and AC Voltage Detector. Featuring a CAT IV-600 Volt safety rating, the PQ2071 measures AC Current, Voltage, Frequency and Power including True Power, Apparent Power, Reactive Power and Active Power. Measures 1-Phase and balanced 3-Phase True Power (kW), Apparent Power (kVA), Reactive Power (kVAR) and Active Power (kWh), plus Power Factor and Phase Angle. Featuring a 2.16 in. (55 mm) clamp jaw opening. Large dual backlit LCD display (9999 count) with bargraph. Frequency measurements to 200Hz. manually store/recall up to 99 data sets. Data Hold, Max/Min, and Auto power off functions. USB interface for connection to a PC for data logging function with included software. Complete with test leads, four color-coded leads and alligator clips, USB cable, PC software, 9V battery and soft case.

Features

  • Meter operates as a True RMS Clamp Meter, Power Meter, Multimeter, and AC Voltage Detector
  • Measures AC Current, Voltage, Frequency and Power including True Power, Apparent Power, Reactive Power and Active Power
  • Measures 1-Phase and balanced 3-Phase True Power (kW), Apparent Power (kVA), Reactive Power (kVAR) and Active Power (kWh), plus Power Factor and Phase Angle
  • 2.16" (55mm) clamp jaw opening
  • Large dual backlit LCD display (9999 count) with bargraph
  • Built-in non-contact Voltage Detector with LED alert
  • Manually store/recall up to 99 data sets
  • Data Hold, Max/Min, and Auto power off
  • USB interface for connection to a PC for datalogging function with included software
Technical specifications
TRMS possible Yes
max. measured value (frequency) 200 Hz
max. measured current value (AC) 1000 A
min. Measured value (frequency) 50 Hz
Product type AC-Leistungsmesszange
max. voltage measuring range (AC) 750 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 55 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes