CG104 | Extech
EXTECH CG104 COATING THICKNESS TESTER
Unit Price (€ / pc.)
255.85 € *
Available: 0 pcs.
Leadtime: On Request **
Coating Thickness Tester, CG104, extech
The CG104 is a pocket-sized coating thickness tester which offers quick one-handed operation and non-destructive measurements of the thickness of ferrous and non-ferrous substrates. Its unique reversible display allows you to take readings in challenging angles of area being measured, plus it has an easy-to use menu system and backlit display feature. Built-in memory stores/recalls up to 255 readings. Complete with two AAA batteries, calibration standards (one ferrous plate, one non-ferrous plate and one standard coating plate film), wrist strap and soft case.
Features
- Dual Technology provides automatic recognition of ferrous (iron and steel) and non-ferrous (copper, aluminum, zinc, bronze, brass, etc) substrates
- Magnetic induction for ferrous substrates
- Eddy current measurement for non-ferrous substrates
- 80° reversible LCD display with LED backlight
- Store/recall up to 255 measurements
- Audible high/low limit alarms
- Substrate Zeroing and two-point calibration function
- Record/Recall Min/Max/Average readings
- Auto-Hold freezes the reading on the display
Technical specifications
Product type | Schichtdickenprüfgerät | |
measurement range | 0 bis 2000 µm | |
Accuracy | ±5 % | |
Resolution | 1,0 μm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |