CG206 | Extech
EXTECH CG206 COATING THICKNESS TESTER
Unit Price (€ / pc.)
300.9867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
300.99 € *
Price list
Quantity
Price per unit*
1 pcs.
300.9867 €
5 pcs.
270.8916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coating Thickness Tester, CG206, extech
Dual technology provides automatic recognition for ferrous and non-ferrous substrates without having you guess the material. Allows for quick, one-handed operation, non- destructive measurement of the coating thickness on various surfaces.
Features
- Intelligent automatic substrate detection
- Magnetic induction for ferrous substrates
- Eddy current measurement for non-ferrous substrates
- User-friendly menu system
- Two working modes: direct and group
- The memory stores 1500 measured values (30 group measured values)
- Two-point calibration with zero adjustment
- 8-step adjustable backlight
- USB interface including software
- Low battery indicator
- Complete with two AAA batteries, USB cable, software, calibration iron, calibration aluminum, precision standards and pouch
Technical specifications
Product type | Schichtdickenprüfgerät | |
measurement range | 0 bis 1350 μm | |
Accuracy | ±2,5 % | |
Resolution | 0,1 μm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |