TKG100 | Extech
EXTECH TKG100 ULTRASONIC THICKNESS GAUGE
Order No.: 22K0966
EAN: 4099891469238
MPN:
TKG100
Unit Price (€ / pc.)
2,131.4209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,131.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2,131.4209 €
5 pcs.
1,918.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thickness Gauge/Datalogger, TKG100, extech
Extech offers Thickness Gauges designed in compact, handheld, rugged housing ideal for field use. The ultrasonic technology allows for non-destructive thickness measurements for primarily steel structures. Complete with 2oz bottle of coolant, 2 AA batteries, 5MHz Transducer and hard carrying case.
Features
- Sunlight readable dot-matrix display with backlight
- Multiple transducer options for high temperature and difficult to measure materials
- Fast minimum feature to capture minimum thicknesses
- Complete with 2oz bottle of couplant, 2 AA batteries, 5MHz Transducer, and hard carrying case
Technical specifications
measurement range | 1 bis 508 mm | |
Product type | Dickenmessgerät/Datalogger |
Download
Logistics
Country of origin | US |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |