TKG150 | Extech

EXTECH TKG150 ULTRASONIC THICKN. GAUGE/DATALOGGER

Order No.: 22K0967
EAN: 4099891469245
MPN:
TKG150
TKG150 Extech Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
3,529.1235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,529.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3,529.1235 €
5 pcs.
3,176.2171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thickness Gauge/Datalogger, TKG150, extech

The TKG150 is a Digital Ultrasonic Thickness Gauge/Data logger. Compact rugged meter for non-destructive thickness measurements. Extech offers Thickness Gauges designed in compact, handheld, rugged housing ideal for field use. The ultrasonic technology allows for non-destructive thickness measurements for primarily steel structures. Complete with protective holster, 2oz bottle of coolant, 2 AA batteries, 5MHz Transducer, hard carrying case, USB cable and Exporter software.

Features

  • Sunlight readable dot-matrix display with backlight
  • 100K internal datalogger with export to Excel
  • Echo to Echo option to reduce coating errors
  • B-scan (visual cross section of test piece)
  • Vibrates on alarm
  • Multiple transducer options for high temperature and difficult to measure materials
  • Fast minimum feature to capture minimum thicknesses
  • Complete with protective holster, 2oz bottle of couplant, 2 AA batteries, 5MHz Transducer, hard carrying case, USB cable and XPorter software
Technical specifications
measurement range 1 bis 508 mm
Product type Dickenmessgerät/Datalogger
Logistics
Country of origin US
Customs tariff number 90318020
Compliance
RoHS conform Yes
SVHC free Yes