TKG250 | Extech

EXTECH TKG250 WAVEFORM THICKNESS GAUGE/LOGGER

Order No.: 22K0968
EAN: 4099891469252
MPN:
TKG250
Extech
TKG250 Extech Coating thickness gauges
Image may differ
Unit Price (€ / pc.)
4,012.9299 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,012.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4,012.9299 €
5 pcs.
3,611.6381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thickness Gauge/Datalogger, TKG250, extech

The TKG250 is a Digital Ultrasonic Thickness Gauge/Datalogger with Color Waveform function. Extech offers Thickness Gauges designed in compact, handheld, rugged housing ideal for field use. The ultrasonic technology allows for non-destructive thickness measurements for primarily steel structures. Datalogs up to 100K readings and can be exported to Excel® for further analysis. Complete with protective holster, 2oz bottle of coolant, 2 AA batteries, 5MHz Transducer, hard carrying case, USB cable and Exporter software.

Features

  • Color LCD display with red, yellow and green visual alarm indication
  • 100K internal datalogger with export to Excel
  • Echo to Echo option to reduce coating errors
  • File compare feature as a real time corrosion monitor
  • Live Waveform (A-scan for thickness verification)
  • B-scan (visual cross section of test piece)
  • Vibrates on alarm
  • Multiple transducer options for high temperature and difficult to measure materials
  • Fast minimum feature to capture minimum thicknesses
Technical specifications
Messbereich 1 bis 508 mm
Logistics
Ursprungsland US
Zolltarifnummer 90318020
Compliance
RoHS konform Yes
SVHC frei Yes