341350A-P | Extech

Extech conductance meter, 341350A-P

Order No.: 22K0675
EAN: 4099891466176
MPN:
341350A-P
341350A-P Extech Conductivity, PH-Meter, Refractometer
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Extech conductance meter, EC600
Extech conductance meter, EC600
Order No.: 22K0666
Manufacturer: Extech
per pc. 615.2538 € *
*incl. VAT plus shipping costs

pH/Conductivity/TDS/ORP/Salinity Meter, 341350A-P, extech

341350A-P is a pH/Conductivity/TDS/ORP/Salinity meter with a large LCD built into the adjustable flip-up cover which is ideal for lab or field use. Microprocessor based with splash proof housing and front panel tactile touch pad for slope and calibration adjustments. Memory stores and recalls 25 readings. Featuring Automatic Temperature Compensation (ATC) for Conductivity/TDS and manual temperature Compensation for pH. Complete with pH electrode, sample buffers, polymer conductivity cell, thermistor probe, 9V battery, neck strap and carrying case.

Features

  • Large LCD built into adjustable "flip-up" cover displays measurement and Temperature simultaneously
  • Microprocessor based with splash proof housing and front panel tactile touch pad to slope and calibrate
  • Rugged design for handheld or benchtop use; neckstrap for "hands-free" operation
  • Memory function stores and recalls 25 labeled readings
  • Automatic Temperature Compensation for Conductivity/TDS via thermistor built into conductivity cell
  • Manual Temperature Compensation for pH (0 to 100°C)
  • Thermistor probe measures from 32 to 194°F (0 to 90.0°C)
  • Complete with mini pH electrode, sample buffers, polymer conductivity cell for TDS/Conductivity/Salinity, thermistor probe, 9V battery, neckstrap and carrying case
Technical specifications
Product type Leitfähigkeits-Messgerät
Version Leitfähigkeit, TDS, ORP, Salzgehalt, pH, Temperatur
measurement range 0,01-14 pH, 10-19,990 μS, 10-19,990 ppm (mg/l), -1500-1500 mV, 0-10 ppt, 0-90 °C
Accuracy ±0,02 pH, ±2 % FS, ±3 mV, ±1 °C
Logistics
Country of origin TW
Customs tariff number 90279000
Compliance
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0666

Manufacturer SKU:

 EC600

 

Available: 0 pcs. Leadtime: 2 Weeks **
615.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
615.2538 €
5 pcs.
553.7308 €