601100 | Extech
Extech pH electrode, 601100
Order No.: 22K0748
EAN: 4099891466275
MPN:
601100
Unit Price (€ / pc.)
209.9517 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
209.95 € *
Price list
Quantity
Price per unit*
1 pcs.
209.9517 €
5 pcs.
188.9601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Surface pH Electrode, 601100, extech
The 601100 is a PVC-bodied, easy-to-clean flat surface pH electrode. The product is ideal for solid products with minimal moisture like cheese, soils or electrophoretic/agar gels. Includes 39 in. cable with BNC connection.
Features
- Rugged, compact size PVC-bodied electrode
- Ideal for pH of solid products with minimal moisture like cheese, soils or electrophoretic/agar gels
- 0 to 14pH range
- 5 to 80°C operating temperature
- Includes 39" (1m) cable with BNC connector and storage solution bottle
Technical specifications
Version | 15 x 106 mm | |
measurement range | 0-14 pH, -999-999 mV | |
Product type | pH-Flachelektrode |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |