601500 | Extech
Extech pH electrode, 601500
Order No.: 22K0751
EAN: 4099891466299
MPN:
601500
Unit Price (€ / pc.)
53.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Standard pH Electrode, 601500, extech
The Extech 601500 is an Electrode pH BNC Combination. This standard pH electrode includes a long 39 in. (1m) cable for hassle free use, BNC connector and storage solution bottle. Product has a 6 month warranty.
Features
- Rugged, polycarbonate construction
- Glass pH sensing bulb surrounded by protective teeth
- 0 to 14pH range
- 0 to 80°C operating temperature
- Includes 39" (1m) cable with BNC connector and storage solution bottle
Technical specifications
Version | mit 1 m Kabel | |
Product type | pH-Electrode |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |