CL205 | Extech
Extech chlorine electrode, CL205
Unit Price (€ / pc.)
128.3534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
128.35 € *
Price list
Quantity
Price per unit*
1 pcs.
128.3534 €
5 pcs.
115.5133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Chlorine Electrode Module, CL205, extech
The CL205 is an Extech ExStik® Replacement Chlorine Electrode Module. Product for use with Extech CL200 Meter. The CL205 is an electrode capable of measuring chlorine and temperature. Comes with a 6 month warranty.
Features
- Easy to clean, rugged flat surface Chlorine electrode
- Measures Chlorine and Temperature
- Interchangeable with ExStik® pH or ORP Meter
- Complete with protective connector cap
Technical specifications
Version | mit CL200-Messgerät | |
Product type | Ersatz-Chlorelektrodenmodul |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |