DO600-K | Extech

EXTECH DO600-K EXSTIK II KIT

Order No.: 22K0658
EAN: 4099891466039
MPN:
DO600-K
Extech
DO600-K Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
663.4131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
663.41 € *
Price list
Quantity
Price per unit*
1 pcs.
663.4131 €
5 pcs.
597.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dissolved Oxygen Meter Kit, DO600-K, extech

The DO600-K is a convenient kit which adds versatility for measuring dissolved oxygen in laboratories or out in the field with a 16-Foot (5m) extension cable and probe weight guard for taking easy measurements in tanks or streams. Complete with ExStik® II DO meter, DO electrode, protective sensor cap, DO603 replacement membrane Kit, 16-Foot (5m) extension cable, weighted probe guard, four 3V CR-2032 batteries, 48-Inch (1.2m) neck strap, and hard carrying case.

Features

  • Kit includes DO600 meter, DO603 membrane kit, 16ft (5m) extension cable, weighted probe guard and carrying case
  • Oxygen level displayed as % Saturation or Concentration (mg/L [ppm])
  • Adjustable Altitude Compensation (0-20,000ft in 1,000ft increments)
  • Adjustable Salinity Compensation from 0 to 50ppt
  • Analog bargraph indicates trends
  • Memory stores up to 25 data sets with DO and Temperature reading
  • Self calibration on power up
  • Data Hold, Auto power off, Low battery indicator
Technical specifications
Version oxygen meter
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes