DO600 | Extech

Extech air oxygen meter, DO600

Order No.: 22K0657
EAN: 4099891466022
MPN:
DO600
DO600 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
401.2323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
401.23 € *
Price list
Quantity
Price per unit*
1 pcs.
401.2323 €
5 pcs.
361.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dissolved Oxygen Meter, DO600, extech

The ExStik® II DO600 meter displays Oxygen level as percent of Saturation from 0 to 200. 0 percent or Concentration from 0 to 20.00 ppm (mg/L). It features Adjustable Altitude Compensation (0 to 20,000 feet in 1,000 ft. increments), Adjustable Salinity Compensation from 0 to 50 ppt and an analog bargraph for indicating trends. DO600 meter includes a DO electrode, protective sensor cap, spare membrane cap, electrolyte, four 3V CR-2032 batteries, and 48" (1.2m) neck strap.

Features

  • Oxygen level displayed as % Saturation or Concentration (mg/L [ppm])
  • Adjustable Altitude Compensation (0-20,000ft in 1,000ft increments)
  • Adjustable Salinity Compensation from 0 to 50ppt
  • Analog bargraph indicates trends
  • Memory stores up to 25 data sets with DO and Temperature reading
  • Self calibration on power up
  • Data Hold, Auto power off, Low battery indicator
Technical specifications
Product type Sauerstoffmessgerät
Version für Gelöstsauerstoff
measurement range 0-20 ppm (mg/l), 0-50 °C
Accuracy 0,4 ppm (mg/l), ±1 °C
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes