DO605 | Extech
Extech replacement module, DO605
Order No.: 22K0758
EAN: 4099891466343
MPN:
DO605
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.59 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5864 €
5 pcs.
180.5230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Dissolved Oxygen Module, DO605, extech
Replacement dissolved oxygen sensor for ExStik® DO meter
Features
- Screw-on membrane cap for easy replacement
- Measures Dissolved Oxygen and Temperature
- Non-interchangeable with ExStik® pH, Chlorine or ORP Meter
- ATC via built-in Pt-100Ohm sensor
Technical specifications
Product type | Ersatzmodul | |
Version | für Gelöstsauerstoff | |
measurement range | 0-20 ppm (mg/l), 0-50 °C | |
Accuracy | 0,4 ppm (mg/l), ±1 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |