DO700 | Extech
Extech air oxygen meter, DO700
Order No.: 22K0660
EAN: 4099891466053
MPN:
DO700
Unit Price (€ / pc.)
1,136.9498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,136.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1,136.9498 €
5 pcs.
1,023.2572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dissolved Oxygen Meter, DO700, extech
The 9-in-1 DO700 Kit measures DO concentration/saturation, pH, mV, Temperature, Conductivity, TDS, Salinity, and Resistivity. It features automatic salinity compensation and manual barometric pressure compensation for DO measurements. In addition, it has automatic one button calibration of 4, 7 and 10 pH with a choice of three-point calibration for better accuracy and it provides automatic temperature compensation. Complete with DO probe, pH/mV/Temp electrode, polymer Conductivity cell, pH and Conductivity calibration solutions, batteries and hard carrying case.
Features
- Measures dissolved oxygen concentration/saturation, pH, mV, conductivity, TDS, salinity, resistivity and temperature
- Automatic salinity compensation and manual barometric pressure compensation for DO measurements
- pH calibration with one key (4, 7 and 10pH)
- Choice of 3-point pH calibration for better accuracy
- One-point conductivity calibration - automatically detects 8 calibration solutions from the USA, Europe and China series
- Automatic temperature compensation (non-linear compensation for purified water <10?S/cm to improve measurement accuracy)
- Memory stores up to 400 measured values with serial number, measured value and temperature
- Large blue backlit dual LCD display
- Automatic switch-off saves battery life with deactivation function
- Waterproof housing
- Complete with DO probe, pH/mV/Temp electrode, polymer conductivity cell, pH and conductivity calibration solutions, batteries and sturdy carrying case
Technical specifications
Product type | Sauerstoffmessgerät | |
Version | Sauerstoff, pH, mV, Leitfähigkeit, TDS, Salzgehalt, Widerstand, Temperatur | |
measurement range | 0-40 mg/l, 0-200 %, 0-199,9 mS, -1999-1999 mV, -2-19,99 pH, 0-100 ppt, 0-100 g/l, 0-100 MΩ/cm | |
Accuracy | ±1,5 %, ±0,15 mV, ±0,02 pH, ±0,5 °C, 0,1 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |