EC150 | Extech
Extech conductance meter, EC150
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductivity/TDS/Temperature Meter, EC150, extech
The EC150 is a Conductivity/TDS/Temperature Meter. Waterproof meter with high-accuracy multi-ranging sensor. Features Auto Power off with disable, Adjustable Conductivity to TDS ratio factor from 0.4 to 1.0, Data Hold and low battery indication. Waterproof design to withstand wet environment, meets IP65 standard. Includes meter, protective sensor cap, and four LR44 button batteries.
Features
- Units of measure include µS/cm, mS/cm, ppm, ppt
- Adjustable Conductivity to TDS ratio factor from 0.4 to 1.0 - conveniently calculates the TDS value
- Large 3-1/2 digit (2000 count) LCD display
- Data Hold and low battery indication
- Auto Power off with disable
- Adjustable Automatic Temperature Compensation
- Simultaneous display of Conductivity or TDS plus Temperature
- Two ranges for Conductivity and TDS with one point calibration per range
- Waterproof design to withstand wet environment — meets IP65 standard
Technical specifications
Product type | Leitfähigkeits-Messgerät | |
Version | Leitfähigkeit, TDS, Temperatur | |
measurement range | 0-1999 µS/cm, 0-19,99 mS/cm, 0-1999 ppm, 0-19,99 ppt | |
Accuracy | ±1 %, ±1 °C |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
SVHC free | Yes |