EC170 | Extech

Extech temperature measuring device, EC170

Order No.: 22K0700
EAN: 4099891466206
MPN:
EC170
Series: EC
EC170 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Salinity/Temperature Meter, EC170, extech

The EC170 is a Salinity Meter with Waterproof design (IP65). Measure salinity in aquaculture, environmental studies, ground water, koi ponds, irrigation, drinking water and other applications. Features a High accuracy multi-ranging sensor and Auto Power off with disable. Autoranging with 2 ranges of measurement. Data Hold, Auto Power Off and Low Battery Indication. Complete with salinity sensor, protective sensor cap, and 4 LR44 button batteries.

Features

  • Measure Salinity in aquaculture, environmental studies, ground water, Koi ponds, irrigation, drinking water, and other applications
  • Autoranging with 2 ranges of measurement
  • Built-in NaCl Conductivity to TDS conversion factor
  • Large 3-1/2 digit (2000 count) dual LCD
  • Data Hold, Auto Power Off and Low Battery Indication
  • Automatic Temperature Compensation
  • Fixed Temperature Coefficient and Normalization Temperature
  • One calibration point per range
  • Waterproof design to withstand wet environment - meets IP65 standard
Technical specifications
Product type Temperatur-Messgerät
Version Salzgehalt
measurement range 0-10 ppt, 10,1-70 ppt, 0-50 °C
Accuracy ±2 %, ±1 °C
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes