EC210 | Extech
Extech conductance meter, EC210
Unit Price (€ / pc.)
280.8400 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
280.84 € *
Price list
Quantity
Price per unit*
1 pcs.
280.8400 €
5 pcs.
252.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact conductivity/TDS meter, EC210, extech
Compact portable conductivity meter with durable carbon rod combination electrode measures conductivity, TDS and temperature. Measuring units include μS/cm, mS/cm, ppm, °F and °C. The meter has three measuring ranges for conductivity and TDS, and an adjustable temperature compensation factor to maintain accuracy.
Features
- Simultaneous display of conductivity or TDS with temperature
- Three ranges for conductivity and TDS plus adjustable temperature compensation factor to maintain accuracy
- Automatic temperature compensation
- Min/max and data hold functions
Technical Data
- Temperature min: 0 °C
- Temperature max: 50 °C
Technical specifications
measurement range | 2000 µS/cm, 20 mS/cm, 100 mS/cm, 1200 ppm, 12000 ppm, 66000 ppm | |
Product type | Leitfähigkeits-Messgerät |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |