EC500 | Extech

Extech conductance meter, EC500

Order No.: 22K0663
EAN: 4099891466077
MPN:
EC500
Series: EC
EC500 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
208.6070 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
208.61 € *
Price list
Quantity
Price per unit*
1 pcs.
208.6070 €
5 pcs.
187.7463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductivity/TDS/Temperature Meter, EC500, extech

The EC500 is a conductivity/TDS/temperature meter. It measures 5 parameters including conductivity, TDS, salinity, pH and temperature with one electrode. An analog bar graph displays trends. The memory stores up to 25 labeled readings. Waterproof meter with high-precision multi-range sensor. Automatic switch-off with deactivation. Complete with meter and electrode, protective cap, sample cup, four 3V batteries CR-2032 and 1.2 m (48") neck strap.

Features

  • Measures 5 parameters including conductivity, TDS, salinity, pH and temperature with one electrode
  • 9 measurement units: pH, µS/cm, mS/cm, ppm, ppt, mg/L, g/L, °C, °F
  • Analog bar graph shows trends
  • Memory stores up to 25 labeled measured values
  • Adjustable ratio of conductivity to TDS from 0.4 to 1.0; 0.5 fixed salinity ratio
  • RENEW-Funktion warnt den Benutzer, wenn die Elektrode ausgetauscht werden muss
  • Order conductivity standards and pH buffer separately
  • Complete with meter and electrode, protective cap, sample cup, four 3V CR-2032 batteries and 1.2 m (48") neck strap
Technical specifications
Accuracy ±2 %, ±0,01 pH
measurement range 0-199 µS/cm, 200-1999 µS/cm, 2-19,99 mS/cm
Product type Leitfähigkeits-Messgerät
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes