EC505 | Extech

Extech electrode module, EC505

Order No.: 22K0664
EAN: 4099891466084
MPN:
EC505
Series: EC
EC505 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
84.2044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.20 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2044 €
5 pcs.
75.7792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement pH electrode/conductivity cell module, EC505, extech

The EC505 is an ExStik® Replacement pH Electrode/Conductivity Cell Module. For use with the Extech EC500 Waterproof ExStik® II pH/Conductivity Meter. Measures conductivity, TDS, salinity, pH and temperature. Comes with a year warranty.

Features

  • Easy to clean, robust pH electrode/conductivity cell module with flat surface
  • Measures conductivity, TDS, salinity, pH value and temperature
  • Not interchangeable with ExStik® pH, chlorine or ORP meter
  • Complete with plug protection cap
  • ATC via built-in Pt-100Ohm sensor
Technical specifications
Version TDS, Salzgehalt, pH, Temperatur
Product type Elektrodenmodul
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes