EC510 | Extech

Extech conductivity testing kit, EC510

Order No.: 22K0665
EAN: 4099891466091
MPN:
EC510
Series: EC
EC510 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
254.0888 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
254.09 € *
Price list
Quantity
Price per unit*
1 pcs.
254.0888 €
5 pcs.
228.6823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductivity testing kit, EC510, extech

The EC510 is a conductivity testing kit. Kit includes EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, batteries and carrying case. Measures 5 parameters including conductivity, TDS, salinity, pH and temperature using one electrode. Analog bargraph indicates trends. Memory stores up to 25 labeled readings. Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio.

Features

  • Kit includes: EC500 meter, 3 calibration standards, 3 pH buffer pouches plus rinse solution, 3 cups, batteries and carrying case
  • Measures 5 parameters including Conductivity, TDS, Salinity, pH, and Temperature using one electrode
  • 9 units of measure: pH, µS/cm, mS/cm, ppm, ppt, mg/L, g/L, °C, °F
  • Analog bargraph indicates trends
  • Memory stores up to 25 labeled readings
  • Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio
  • RENEW feature alerts user when electrode needs replacement
Technical specifications
Product type Leitfähigkeits-Prüfsatz
Version Leitfähigkeit, TDS, Salzgehalt, pH, Temperatur
measurement range 0-199 µS/cm, 200-1999 µS/cm, 2-19,99 mS/cm, 0-14 pH, 0-999 ppm (mg/l), 1-9,99 ppt, -5-90 °C
Accuracy ±2 %, ±0,01 pH, ±1 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes