EX800 | Extech

Extech chlorine/pH/temperature kit, EX800

Order No.: 22K0701
EAN: 4099891466213
MPN:
EX800
Series: EX
EX800 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
267.4763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
267.48 € *
Price list
Quantity
Price per unit*
1 pcs.
267.4763 €
5 pcs.
240.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-In-1 Kit, EX800, extech

The Extech EX800 ExStik 3-In-1 Kit includes the CL200 meter and pH electrode, reagent tablets (50 tests), four plastic cups, a weighted stand, pH buffer pouches, four CR2032 batteries, 48 inch neck strap, carrying case, and user manual. The meter measures Total Chlorine, pH, and Temperature with interchangeable flat surface electrodes that are included. Flat surface electrodes work in liquids, semi-solids and solids. Built-in memory can store/recall up to 15 readings and save the last calibrated value. It has a large 3-1/2 digit (2000 count) digital display with a bargraph and an automatic electronic self-calibration function for Chlorine (1, 2, or 3 point buffer calibration for pH).

Features

  • Includes CL200 meter, pH electrode, reagent tablets, 4 plastic cups, weighted stand, pH buffer pouches, batteries and carrying case
  • 3-in-1 Water Quality Meter measures Chlorine, pH plus Temperature with interchangeable flat surface electrodes (included)
  • Flat surface electrodes work in liquids, semi-solids and solids
  • Memory stores and recalls 15 readings and saves last calibrated value
  • Large 3-1/2 digit (2000 count) Digital display with bargraph
  • Automatic electronic self calibration for Chlorine; 1, 2 or 3 point buffer calibration for pH
  • Data Hold, Auto shut-off and low battery indication
  • Simultaneous display of ppm or pH and °C/°F Temperature
  • Automatic Temperature Compensation
Technical specifications
Product type Chlor-/pH-/Temperatur Set
Version Chlor, pH, Temperatur
measurement range 0-14 pH, -999-999 mV, 0,01-10 ppm, -5-90 °C
Accuracy ±10 %, ±0,01 pH, ±1 mV
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes