FL700 | Extech
Extech fluoride meter, FL700
Fluoride Meter, FL700, extech
The ExStik FL700 is specifically designed for fast and accurate measurement of fluoride ions in drinking water and other aqueous samples. It contains a measuring electrode, measuring electronics and display in one convenient package, making it ideal for field or laboratory testing. The FL700 can directly measure total fluoride from 9.99 ppm or mg/L down to 0.1ppm and the instrument offers automatic temperature compensation (±10 degrees C calibration temperature). Complete with electrode, TISAB reagent tablets, sensor cap, four 3V button batteries and a 1.2 m (48") lanyard.
Features
- In accordance with EPA method 340.2 (Potentiometric Ion Selective Electrode)
- Large dual LCD displays ppm and temperature with bar graph simultaneously
- Detection range: 0.1 - 9.99 ppm or mg/L
- Two-Point Calibration
Technical Data
- Temperature min: 0 °C
- Temperature max: 60 °C
- Width: 36 mm
- Height: 173 mm
Product type | Fluorid-Messgerät | |
Version | 36 x 173 x 41 mm | |
measurement range | 0,1-10 ppm | |
Accuracy | ±3 % Mw., ±1 °C |
Country of origin | TW |
RoHS conform | Yes |
SVHC free | Yes |