OYSTER-15 | Extech
Extech pH/mV/temperature meter kit, OYSTER-15
Order No.: 22K0667
EAN: 4099891466114
MPN:
OYSTER-15
Unit Price (€ / pc.)
287.5278 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
287.53 € *
Price list
Quantity
Price per unit*
1 pcs.
287.5278 €
5 pcs.
258.7774 €
*incl. VAT plus shipping costs
**Subject to prior sale
pH/mV/Temperature Meter Kit, OYSTER-15, extech
Exclusive Oyster design can be used in the lab or in the field. Large LCD built into adjustable "flip up" cover displays pH or mV and Temperature simultaneously. Stores/recalls 25 labeled readings. Auto or manual Temperature compensation. 5 point buffer recognition. Includes meter, neck strap, 9V battery, pH probe, sample buffers (4 and 7pH), and carrying case. Optional RTD Temperature probe.
Features
- Includes Oyster-10 meter, mini pH electrode, calibration buffers (4 and 7pH) and carrying case
- Exclusive Oyster™ Design can be used in the lab or in the field
- Large LCD built into adjustable "flip-up" cover displays pH or mV and Temperature simultaneously
- Splash proof housing and front panel tactile touch pad to slope and calibrate
- Rugged design for handheld or benchtop use; neckstrap for "hands-free" operation
- Memory function stores and recalls 25 labeled readings
- Min/Max storage and recall, °C/°F switchable
- Audible beeper to alert user when function is completed
- Automatic or Manual temperature compensation
Technical specifications
Accuracy | ±2 mV, ±0,02 pH, 0,5 °C | |
measurement range | 0-14 pH, -999-999 mV | |
Product type | pH/mV/Temperaturmessgerät-Set |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |