PH105 | Extech
Extech replacement pH electrode module, PH105
Unit Price (€ / pc.)
52.6456 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
52.65 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6456 €
5 pcs.
47.3739 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement pH Electrode Module, PH105, extech
The Extech PH105 pH ExStik® Electrode Module is an easy to clean, rugged flat surface pH electrode. It is interchangeable with the ExStik® Chlorine or ORP meters and measures in liquids, semi solids and solids. Also, it has the ATC via the built-in PT-100 Ohm sensor. The Extech PH105 pH ExStik® Electrode Module comes complete with the protective connector cap.
Features
- Easy to clean, rugged flat surface pH electrode
- Interchangeable with ExStik® Chlorine or ORP meters
- Complete with protective connector cap
- Measures in liquids, semisolids, and solids
- ATC via built-in Pt-100Ohm sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pH electrode module | |
| Version | pH electrode with flat surface |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90278930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |