PH115 | Extech
Extech electrode module, PH115
Unit Price (€ / pc.)
70.8288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
70.83 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8288 €
5 pcs.
63.7483 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Refillable pH Electrode Module, PH115, extech
Replacement flat surface electrode for ExStik
Features
- Easy to clean, rugged flat surface Refillable pH electrode
- Interchangeable with ExStik® Chlorine or ORP meters
- Provides an economical way to refill your electrode
- Eliminates the problem of limited electrode shelf life, contamination, and usage life
- Complete with protective connector cap
- ATC via built-in Pt-100Ohm sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement pH electrode module | |
| Version | for ExStik |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90279000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |