PH220-C | Extech
Extech pH meter, PH220-C
Unit Price (€ / pc.)
213.9620 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.96 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9620 €
5 pcs.
192.5658 €
*incl. VAT plus shipping costs
**Subject to prior sale
pH Meter, PH220-C, extech
The Extech PH220-C pH Meter is a Palm pH with Cabled Electrode. Microprocessor provides for Automatic Buffer recognition. Memory stores 25 readings. Large LCD displays pH or mV and temperature simultaneously. Includes cabled pH electrode, protective holster, pH buffers and 9V battery.
Features
- Large LCD displays pH or mV and Temperature simultaneously
- Microprocessor provides for Automatic Buffer recognition
- Memory stores 25 readings
- Automatic Temperature Compensation
- Unit is completely waterproof when electrode is connected to the meter
- Low Battery indicator and Auto Power off
- Includes cabled pH electrode, protective holster, pH buffers and 9V battery
Technical specifications
Product type | pH-Messgerät | |
Version | mit Temperaturmessfunktion | |
measurement range | 0-14 pH, 0-99,9 °C | |
Accuracy | ±0,01 pH, ±0,5 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90278930 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |