PH300 | Extech
Extech pH, temperature meter, PH300
pH/Temperature meter, PH300, extech
This pH/Temperature Kit measures pH, mV, and temperature at your workbench or in the field. It has automatic one button calibration of 4, 7 and 10 pH with a choice of three point calibration for better accuracy and automatic temperature compensation. Memory stores up to 200 readings with series number, measured value and temperature. The meter has a large, blue, backlit LCD display screen with an auto power off function with disable that saves battery life. The IP57 waterproof housing protects it from moisture and the elements. Comes with a pH/mV/temp electrode, a protective rubber holster, the pH calibration solutions (4, 7, and 10 pH), two AA batteries, hard carrying case, and user manual.
Features
- Measures pH, mV and temperature at your workbench or in the field
- Automatic calibration (4, 7 and 10pH)
- Choice of 3-point calibration for better accuracy
- Automatic temperature compensation
- Memory stores up to 200 measured values with serial number, measured value and temperature
- Large blue backlit dual LCD display
- Automatic switch-off saves battery life with deactivation function
- Waterproof housing
- Complete with pH/mV/temperature electrode, protective rubber holster, pH calibration solutions, 2 AA batteries and sturdy carrying case
Product type | pH-/Temperaturmessgerät | |
Version | pH, mV, Temperatur | |
measurement range | -2-19 pH, -1999-1999 mV, 0-100 °C | |
Accuracy | ±0,15 mV, ±0,02 pH, ±0,5 °C |
Country of origin | CN |
RoHS conform | Yes |
SVHC free | Yes |