PH305 | Extech

Extech pH/mV/temperature electrode, PH305

Order No.: 22K0764
EAN: 4099891466398
MPN:
PH305
Series: pH
PH305 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
57.001 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
57.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.001 €

Replacement pH/mV/Temperature Electrode, PH305, extech

The PH305 is an electrode capable of measuring pH,mV and Temperature. For use with Extech PH300 Waterproof pH/mV/Temperature Kit, EC600 Waterproof Conductivity Kit, and DO700 Portable Dissolved Oxygen Meter. Comes with a 6 month warranty.

Features

  • Compatible with DO700 - 9-in-1 Portable Dissolved Oxygen Meter
  • Compatible with PH300 - 3-in-1 Portable pH/mV/Temperature Meter
  • Compatible with EC600 - 7-in-1 Waterproof Conductivity Kit
Technical specifications
Product type pH/mV/Temperatur-Elektrode
Logistics
Country of origin CN
Customs tariff number 90279000
Compliance
RoHS conform Yes
SVHC free Yes