PH60 | Extech
Extech pH meter, PH60

Waterproof pH Meter, PH60, extech
The Extech PH60 Waterproof pH Meter With Temperature has a pH range of 0 to 14pH and a temperature range of 32 to 122°F (0 to 50°C). It has a dual LCD screen that displays both pH and temperature readings. This meter has automatic temperature compensation, low battery indication and auto power off. It is easy to calibrate a single CAL key with the automatic pH buffer recognition (4, 7, and 10pH). The user has a choice of 3 point calibration for better accuracy. Also, this meter has a data hold feature that freezes the readings on the display. The Extech PH60 Waterproof pH Meter comes complete with the built in electrode, a sensor cap, an inner pH electrode protection cap, and four LR44 button batteries.
Features
- pH range: 0 to to 14pH
- Temperature range: 32 to 122°F (0 to 50°C)
- Automatic Temperature Compensation
- Dual LCD displays both pH and Temperature readings
- Easy to calibrate single CAL key with automatic pH buffer recognition (4, 7, and 10pH)
- Choice of 3 point calibration for better accuracy
- Data hold freezes reading on display
- Low battery indicator, Auto power off
- Complete with built in electrode, sensor cap, inner pH electrode protection cap, and 4 LR44 button batteries
Product type | pH-Messgerät | |
Version | 152 x 37 x 24 mm | |
measurement range | 0-14 pH, 0-50 °C | |
Accuracy | ±0,2 pH, ±0,5 °C |
Country of origin | CN |
Customs tariff number | 90278930 |
RoHS conform | Yes |
SVHC free | Yes |