RE305 | Extech
Extech electrode module, RE305
Order No.: 22K0766
EAN: 4099891466411
MPN:
RE305
Unit Price (€ / pc.)
69.9601 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.96 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9601 €
5 pcs.
62.9629 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare electrode with flat surface, RE305, extech
The Extech RE305 ORP ExStik® Electrode Module is an easy-to-clean, rugged, flat-surface ORP electrode that is interchangeable with ExStik® chlorine or pH meters. It measures in liquids, semi-solids and solids. The Extech RE305 ORP ExStik® electrode module is supplied complete with the connection protection cap.
Features
- Easy to clean, robust ORP electrode with flat surface
- Interchangeable with ExStik® chlorine or pH measuring instruments
- Complete with plug protection cap
- Measurements in liquids, semi-finished products and solids
- ATC via built-in Pt-100Ohm sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrode module | |
| Version | ORP electrode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90279000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |