RF11 | Extech

Extech refractometer, RF11

Order No.: 22K0637
EAN: 4099891465940
MPN:
RF11
Series: RF
RF11 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
153.7480 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
153.75 € *
Price list
Quantity
Price per unit*
1 pcs.
153.7480 €
5 pcs.
138.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable Sucrose Brix Refractometer, RF11, extech

Refractometer measures the concentration of industrial fluids and sugar in fruit juice. Compact and easy to operate. Requires only 2 or 3 drops of solution and provides accurate and repeatable measurements on an easy to read scale. Prism and lens with a simple focus adjustment and Automatic Temperature Compensation from 10 to 30°C. Comes complete with case, calibration screwdriver, plastic pipette and calibration solution.

Features

  • Compact size, easy to operate
  • Automatic Temperature Compensation (ATC) from 10 to 30°C
  • Provides accurate and repeatable measurements on easy to read scale
  • Requires only 2 or 3 drops of solution
  • The prism and lens with a simple focus adjustment
  • Complete with case, calibration screwdriver, plastic pipette and calibration solution
Technical specifications
Product type Refraktometer
Version mit ATC
measurement range 0-10 %
Accuracy ±0,1 %
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform Yes
SVHC free Yes