Unit Price (€ / pc.)
153.7480 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
153.75 € *
Price list
Quantity
Price per unit*
1 pcs.
153.7480 €
5 pcs.
138.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Refractometer, RF15, extech
The Extech RF15 measures the sugar concentration in fruit juices and industrial liquids from 0 to 32 percent Brix with a maximum resolution of 0.2 percent Brix and automatic temperature compensation. It requires only two or three drops of solution, and the prism and lens with focus adjustment enable simple, repeatable measurements. The RF15 comes complete with a case, calibration screwdriver, plastic pipette and calibration solution.
Features
- Compact size, easy to operate
- Automatic temperature compensation (ATC) from 10 to 30°C
- Provides accurate and repeatable measurements on an easy to read scale
- Requires only 2 or 3 drops of the solution
- The prism and lens with a simple focus adjustment
- Complete with case, calibration screwdriver, plastic pipette and calibration solution
Technical specifications
Product type | Refraktometer | |
Version | mit ATC | |
measurement range | 0-32 % Brix | |
Accuracy | ±0,2 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90275000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |