RF153 | Extech

Digital Brix Refractometer RF153

Order No.: 22K0642
EAN: 4099891465995
MPN:
RF153
Series: RF
Extech
RF153 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
327.6546 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
327.65 € *
Price list
Quantity
Price per unit*
1 pcs.
327.6546 €
5 pcs.
294.8939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Brix Refractometer, RF153, extech

Take quick and accurate % Brix or Refractive Index (RI) measurements of dissolved sucrose level in liquids for beverage and food production, determine maturity of fruits and plants, or control the concentration of industrial fluids (such as cutting coolants, hydraulic fluids, and antifreeze) to extend equipment life and prevent corrosion. Fast three second response time, the LCD displays %Brix or RI and Temperature. The RF153 fits in the palm of your hand and it features built-in ATC, single Zero calibration, prism cover, and auto memory storing 10 readings. Rugged low maintenance water resistant (IP65) housing with convenient side spouts for easy drainage.

Features

  • Dual LCD simultaneously displays %Brix or Refractive Index (RI) and Temperature
  • Wide 0 to 53% Brix measurement range with 0.1% resolution
  • Abrasion and corrosion-resistant coating on sapphire prism
  • Automatic Temperature Compensation (ATC)
  • Water resistant (IP65)
  • Zero calibration with distilled or tap water
  • Data Hold and Low Battery indicator
  • Auto power off (after 2 minutes)
  • Store/recall 10 measurements
Technical specifications
Version refractometer
Logistics
Country of origin TW
Customs tariff number 90275000
Compliance
RoHS conform Yes
SVHC free Yes