Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Salinity refractometer, RF20, extech
Measures the concentration of dissolved salt in fluids. Compact size, easy to operate. Automatic Temperature Compensation (ATC) from 10 to 30°C. Comes with case, calibration screwdriver, plastic pipette calibration solution, and user guide.
Features
- Compact size, easy to operate
- Automatic temperature compensation (ATC) from 10 to 30°C
- Provides accurate and repeatable measurements on an easy to read scale
- Requires only 2 or 3 drops of the solution
- The prism and lens with a simple focus adjustment
- Complete with case, calibration screwdriver, plastic pipette and calibration solution
Technical specifications
Product type | Refraktometer | |
Version | mit ATC | |
measurement range | 0-100 ppt | |
Accuracy | ±0,1 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90275000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |