TB400 | Extech

Extech turbidity meter, TB400

Order No.: 22K0654
EAN: 4099891466008
MPN:
TB400
TB400 Extech Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €

Portable Turbidity Meter, TB400, extech

TB400 is a Portable Turbidity Meter that tests water, food, beverages and other aqueous solutions. Meter comes complete with all the accessories to conveniently test the turbidity of municipal water, food and beverage water, and other aqueous solutions where fluid clarity is important. Portable design allows you to take measurement on-site instead of bringing solution back to the lab. Measures up to 1000 NTU (Nephelometric Turbidity Unit) with 0.01 NTU resolution. Complete with 0 NTU standard solution test bottle, 100 NTU standard solution test bottle, cleaning solution (distilled water), (2) test bottles and covers, cleaning cloth, six AAA batteries, and hard carrying case.

Features

  • Large big-digit LCD and splash-proof front panel
  • Portable design allows you to take measurement on-site instead of bringing solution back to the lab
  • Measures up to 1000 NTU (Nephelometric Turbidity Unit) with 0.01 NTU resolution
  • Microprocessor-based circuitry assures high accuracy and repeatable readings
  • Requires only a 10mL sample size
  • 2-point calibration, Auto Power Off
  • Battery operated for field and on-site testing
  • Data Hold and Min/Max record/recall
  • Complete with 0 and 100 NTU standard solution test bottles, cleaning solution, test bottles with covers, cleaning cloth, six AAA batteries, and hard carrying case
Technical specifications
Accuracy ±5 %
measurement range 0-50 NTU und 50-1000 NTU
Product type Trübungsmessgerät
Logistics
Country of origin TW
Customs tariff number 90278910
Compliance
RoHS conform Yes
SVHC free Yes