42280A | Extech
Temperature and humidity datalogger, EXTECH 42280
Order No.: 22K0498
EAN: 0793950440605
MPN:
42280A
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.21 € *
Price list
Quantity
Price per unit*
1 pcs.
308.21 €
5 pcs.
277.27 €
10 pcs.
248.71 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature and humidity datalogger, 42280A, EXTECH
The datalogger is designed to continuously monitor temperature and humidity, so you can maintain ideal storage conditions in laboratories and cleanrooms while ensuring comfort in hospitals and other indoor working facilities. This datalogger with max/min mode records up to 24,000 data sets, including date and time stamps, and features both audible and visible alarms. You can generate PDF reports that show trending graphs or export data to a Microsoft Excel spreadsheet, making it easy to identify irregularities in temperamental environments.
Features
- Easy-to-read LCD screen that displays humidity, temperature, date, and time
- Programmable high/low limits from the meter or PC
- Data security with password protection
- Add time-stamped markers, while logging, to record events in your reports (max 8 markers)
- Field calibration with optional 33% RH and 75% RH calibration bottles
- Complete with USB-A to USB-A cable, universal AC adapter (US, EU, UK, AUS plugs), and four 1.5 V AA batteries
- Displays max/min readings
- 12-hour time format
- Wall, desktop, or tripod mount
Technical specifications
Number of measured values | 24000 | |
Logging Function | Temperatur, Feuchte | |
Interfaces | USB | |
Recording interval | 30s bis 120min |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |