CO210 | Extech

EXTECH CO210 AIR QUALITY CARBON DIOXIDE DATALOGGER

Order No.: 22K0625
EAN: 0793950502105
MPN:
CO210
CO210 Extech Data Loggers
Image may differ
Unit Price (€ / pc.)
320.11 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
320.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.11 €

Air quality carbon dioxide datalogger, CO210, extech

CO210 is a Desktop Indoor Air Quality CO2 Monitor/Datalogger. Measurement ranges are 0 to 9,999 ppm (CO2), 14 to 140°F (-10 to 60°C) for Air Temperature and 0.1 to 99.9% for Relative Humidity. It features Minimum/Maximum CO2 value recall, Year/Month/Date/Time display, and an Automatic Baseline Calibration (minimum CO2 level over 7.5 days) or manual calibration in fresh air. Comes with AC adapter and user manual.

Features

  • Checks for Carbon Dioxide (CO₂) concentrations
  • Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
  • Indoor Air Quality displayed in ppm with Good (380 to 420ppm), Normal (<1000ppm), Poor (>1000ppm) indication
  • User programmable High/Low Visible and Audible CO₂ warning alarms
  • Displays Year, Month, Date, and Time
  • Max/Min CO₂ value recall function
  • Automatic Baseline Calibration or manual calibration in fresh air
  • Complete with Universal AC adaptor, software and cable
Technical specifications
Number of measured values 5333
Logging Function Luftqualität
Recording interval 1s bis 4h 59min
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes