CO250 | Extech
EXTECH CO250 INDOOR AIR QUALITY METER/DATALOGGER
Order No.: 22K0628
EAN: 4099891475390
MPN:
CO250
Unit Price (€ / pc.)
535.0002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
535.00 € *
Price list
Quantity
Price per unit*
1 pcs.
535.0002 €
5 pcs.
481.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indoor Air Quality CO2 Meter, CO250, extech
This Portable Indoor Air Quality CO2 Meter measures Carbon Dioxide (C02), Temperature, Humidity, Dew Point, and Wet Bulb. Checks for Carbon Dioxide (CO2) concentrations and calculates statistical weighted averages of TWA (8 hour time weighted average) and STEL (15 minute short term exposure limit). User programmable audible alarm. Data acquisition software and cable included to record and document CO2, Humidity and Temperature data. Complete with software and cable, 4 AA batteries, and carrying case.
Features
- Checks for Carbon Dioxide (CO₂) concentrations
- Calculates statistical weighted averages of TWA (8 hour time weighted average) and STEL (15 minute short term exposure limit)
- Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
Technical specifications
Logging Function | Luftqualität | |
Interfaces | USB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |