DL150 | Extech
EXTECH DL150 AC CURRENT/VOLTAGE DATALOGGER (220V)
Unit Price (€ / pc.)
354.4058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
354.41 € *
Price list
Quantity
Price per unit*
1 pcs.
354.4058 €
5 pcs.
318.9676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage/Current Datalogger, DL150, extech
The DL150 is a True RMS AC voltage and current data logger. Data log up to 100,000 readings of TRMS AC Voltage (600) or Current (200 Amp) with a user programmable sample rate from 1 second to 24 hours. LCD displays time/date, current reading, min/max, and if the user settable high/low alarms have been exceeded. Readings can be downloaded to your PC via the USB interface. Featuring Normal, Peak, and Capture (user specified trigger level) recording modes. Complete with current clamp, test leads, alligator clips, software, USB cable, 110-Volt AC Adapter, and four (4) AAA batteries.
Features
- Measure True RMS AC Voltage (600V) or Current (200A)
- Readings can be downloaded to your PC via the USB interface and analyzed using the included software or exported to a spreadsheet
- LCD indicates time/date, current readings and Min/Max
- Normal, Peak and Capture (user-specified trigger level) recording modes
- Auto Power off and battery check
- Complete with current clamp, test leads, USB cable, Windows® compatible software, universal AC Adaptor, and four AAA batteries
Technical specifications
Number of measured values | 100000 | |
Logging Function | Spannung, Strom | |
Interfaces | USB | |
Recording interval | 1s bis 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |