DL160 | Extech

EXTECH DL160 DUAL AC CURRENT/VOLTAGE DATALOGGER

Order No.: 22K0942
EAN: 4099891475444
MPN:
DL160
Series: DL
DL160 Extech Data Loggers
Image may differ
Unit Price (€ / pc.)
401.2323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
401.23 € *
Price list
Quantity
Price per unit*
1 pcs.
401.2323 €
5 pcs.
361.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage/Current Datalogger, DL160, extech

The DL160 is a Dual Input True RMS AC Voltage/Current Data logger. Simultaneously data log 2 channels of up to 256,000 readings of TRMS AC Voltage (600V) or Current (200A) or one AC Voltage and one AC Current input with a user programmable sample rate from 1 second to 24 hours. LCD displays time/date, current reading, and min/max. Readings can be downloaded to your PC via the USB interface. Featuring Normal, Peak, and Capture (user specified trigger level) recording modes. Complete with 2 current clamps, two sets of test leads, 2 sets of alligator clips, software, USB cable, Universal AC Adapter, and 4 x AAA and 2 x CR2032 Batteries.

Features

  • Simultaneously measure two AC Voltage inputs or two AC Current inputs or one AC Voltage and one AC Current input
  • Readings can be downloaded to your PC via the USB interface and analyzed using the included software or exported to a spreadsheet
  • LCD indicates time/date, current readings and Min/Max
  • Auto Power off and battery check
  • Complete with 2 Current and Voltage sensor modules, two sets of test leads and alligator clips, USB cable, Windows® software, AC Adaptor and four AAA batteries
Technical specifications
Number of measured values 256000
Logging Function Spannung
Interfaces USB
Recording interval 1s bis 24h
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
SVHC free Yes