Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB data logger for humidity and temperature, RHT10, extech
The RHT10 datalogs Humidity and Temperature readings (up to 16,000 each) with user programmable sample rates from 2 seconds up to 24 hours for days, weeks and months. USB interface for easy setup and download. Dew Point indication via the included Windows software. User-programmable High/Low alarm thresholds for RH and temperature. Complete with 3.6-Volt Lithium battery, protective USB cap, mounting bracket, and Windows compatible software for analysis.
Features
- 32,000 measured values (16,000 for each parameter: humidity/temperature)
- Dew point display via Windows® software (included in delivery)
Technische Daten
- Datenaufzeichnungs-Intervall: 2 seconds to 24 hours
- Weight: 20 g
Technical specifications
Number of measured values | 32000 | |
Logging Function | Temperatur, Feuchte | |
Interfaces | USB | |
Recording interval | 2s bis 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |