RHT30 | Extech
EXTECH RHT30 USB Humidity/Temperature Datalogger
Unit Price (€ / pc.)
133.6965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.70 € *
Price list
Quantity
Price per unit*
1 pcs.
133.6965 €
5 pcs.
120.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Humidity/Temperature Datalogger, RHT30, extech
The datalogger is designed with a rugged housing and a standard USB connector where stored readings (up to 48,000 data) are conveniently transferred to a PC in PDF or Excel® spreadsheet format when plugged in. Additional features include an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. Large LCD optimizes viewing and the smart LED provides color-coded humidity, and temperature reading status.
Features
- Compact size housing with built-in NTC thermistor and capacitive humidity sensor designed with standard USB connector for easy data downloading to a PC
- 5-digit LCD display with battery life indicator
- User programmable settings: 6 languages, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature
- Status Indication via Red and Green LEDs
- Start button begins continuous datalogging, which continues until memory is full at 48,000 readings (24,000 for each parameter: Humidity/Temperature), or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Long battery life (approx. 3 months)
- Generates a PDF report or Excel® spreadsheet with data and trending graph when plugged into a PC after datalogging is completed (Adobe® Reader® required)
- Max/Min function
- Includes 2 CR2032 batteries, USB cover (can be used as a stand), wall mounting screw, and built-in hanger
Technical specifications
Number of measured values | 48000 | |
Logging Function | Temperatur, Feuchte | |
Interfaces | USB | |
Recording interval | 30s bis 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |