SD200 | Extech
EXTECH SD200 3-CHANNEL TEMP DATALOGGER
Unit Price (€ / pc.)
343.9933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.99 € *
Price list
Quantity
Price per unit*
1 pcs.
343.9933 €
5 pcs.
309.5904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature Data Logger, SD200, extech
The SD200 is a 3-Channel Temperature Datalogger. Records data on an SD card in Excel format. Selectable data sampling rate of 5, 10, 30, 60, 120, 300, 600 seconds or Automatic. Complete with six AAA batteries, 2G SD card, universal AC Adaptor, three Type-K bead wire temperature probes and mounting bracket.
Features
- Triple LCD simultaneously displays 3 Type-K Temperature channels
- Datalogger stores readings on an SD card in Excel® format for easy transfer to a PC
- Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
- Complete with six AAA batteries, SD memory card, universal AC Adaptor, three Type-K bead wire temperature probes and mounting bracket
Technical specifications
Number of measured values | 2000 | |
Logging Function | Temperatur | |
Interfaces | SD Karte | |
Recording interval | 5 bis 600s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |