SD500 | Extech
EXTECH SD500 HYDRO THERMOMETER DATALOGGER
Unit Price (€ / pc.)
328.9874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
328.99 € *
Price list
Quantity
Price per unit*
1 pcs.
328.9874 €
5 pcs.
296.0839 €
*incl. VAT plus shipping costs
**Subject to prior sale
Humidity/Temperature Datalogger, SD500, extech
This Humidity/ Temperature Datalogger records data on an SD card in Excel format for easy transfer to a PC for analysis. It features a Dual LCD that simultaneously displays Relative Humidity and Temperature, and a selectable data sampling rate of 5, 10, 30, 60, 120, 300, and 600 seconds. Each stored reading includes a date and time stamp. 10 to 95% Relative Humidity and 32 to 122°F (0 to 50°C) Temperature ranges. Complete with 6 AAA batteries, SD memory card, Universal AC Adaptor, and mounting bracket.
Features
- Dual LCD simultaneously displays Relative Humidity and Temperature readings
- Datalogger stores readings on an SD card in Excel® format for easy transfer to a PC
- Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
- Complete with six AAA batteries, SD memory card, universal AC Adaptor, and mounting bracket
Technical specifications
Logging Function | Temperatur, Feuchte | |
Interfaces | SD Karte | |
Recording interval | 5 bis 600s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |