SD700 | Extech

EXTECH SD700 BAROM.PRESSURE/TEMP/HUMIDITY LOGGER

Order No.: 22K0544
EAN: 4099891475345
MPN:
SD700
Series: SD
SD700 Extech Data Loggers
Image may differ
Unit Price (€ / pc.)
381.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.17 € *
Price list
Quantity
Price per unit*
1 pcs.
381.1689 €
5 pcs.
343.0532 €
*incl. VAT plus shipping costs
**Subject to prior sale

Barometric Pressure/Humidity/Temperature Datalogger, SD700, extech

SD700 records data to SD card in Excel format. Displays Barometric Pressure in 3 units of measure: hPa, mmHg, and inHg. Triple LCD simultaneously displays Barometric Pressure, Temperature, and Relative Humidity. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. Selectable data sampling rate from 5, 10, 30, 60, 120, 300, 600 seconds. Complete with (6) AAA batteries, SD memory card, Universal AC adapter, and mounting bracket.

Features

  • Displays Barometric Pressure in 3 units of measure: hPa, mmHg, and inHg
  • Triple LCD simultaneously displays Barometric Pressure, Temperature, and Relative Humidity
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds
  • Complete with (6) AAA batteries, SD memory card, Universal AC adaptor, and mounting bracket
Technical specifications
Number of measured values 2000000
Logging Function Temperatur, Feuchte, Druck
Interfaces USB/SD
Recording interval 5 bis 600s
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes