SD800 | Extech

EXTECH SD800 CO2/HUMIDITY/TEMPERATURE DATALOGGER

Order No.: 22K0545
EAN: 4099891475352
MPN:
SD800
Series: SD
SD800 Extech Data Loggers
Image may differ
Unit Price (€ / pc.)
561.7514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
561.75 € *
Price list
Quantity
Price per unit*
1 pcs.
561.7514 €
5 pcs.
505.5715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Humidity and Temperature Datalogger, SD800, extech

SD800 monitors air quality in schools, office buildings, greenhouses, hospitals and anywhere that high levels of carbon dioxide are generated. Selectable data sampling rate of 5, 10, 30, 60, 120, 300, 600 seconds or automatic. Maintenance free dual wavelength NDIR (non-dispersive infrared) CO2 sensor. Triple LCD simultaneously displays CO2, Temperature and Relative Humidity. Complete with six AAA batteries, 2G SD memory card, universal AC adaptor, and mounting bracket.

Features

  • Checks for Carbon Dioxide (CO2) concentrations
  • Maintenance free dual wavelength NDIR (non-dispersive infrared) CO2 sensor
  • Triple LCD simultaneously displays CO2 , Temperature and Relative Humidity
  • Measurement ranges: CO2 - 0 to 4,000ppm; Temperature - 32 to 122°F (0 to 50°C); Humidity - 10 to 90%RH
  • Datalogger stores readings on an SD card in Excel® format for easy transfer to a PC
  • Selectable data sampling rate: 5, 10, 30, 60, 120, 300, 600 seconds or Auto
  • Includes sensor with 11.4" (29cm) cable, (6) AAA batteries, SD memory card, Universal AC adaptor, and mounting bracket
Technical specifications
Number of measured values 4000
Logging Function Temperatur, Feuchte
Interfaces SD Karte
Recording interval 5 bis 600s
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes